8-bit microcontroller featuring 16KB FLASH ROM and 768 bytes RAM. Operates with a maximum clock frequency of 10MHz and a supply voltage range of 1.8V to 5.5V, with a nominal supply of 3V. Offers 12 I/O lines, PWM channels, and an integrated ADC. Packaged in a 16-terminal R-PDSO-G16 (DIP) package, suitable for industrial temperature ranges from -40°C to 85°C.
Renesas UPD78F0557MA-FAA-E2-AX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5.2 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD78F0557MA-FAA-E2-AX to view detailed technical specifications.
No datasheet is available for this part.