8-bit microcontroller featuring 16KB FLASH ROM and 768 bytes RAM. Operates within an industrial temperature range of -40°C to 85°C, with a maximum clock frequency of 10MHz. Equipped with 23 I/O lines, PWM channels, and an ADC. Housed in a 30-terminal R-PDSO-G30 package, it supports a supply voltage from 1.8V to 5.5V.
Renesas UPD78F0572MC(S)-CAB-AX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 6.1 |
| Length | 9.7 |
| Pin Count | 30 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD78F0572MC(S)-CAB-AX to view detailed technical specifications.
No datasheet is available for this part.