
Industrial-grade CMOS microcontroller featuring 42 I/O lines and a maximum operating frequency of 10MHz. This surface-mount device operates within a 1.8V to 5.5V supply voltage range, with a nominal supply of 3V and a maximum supply current of 3.9mA. Encased in a 48-pin LFQFP (S-PQFP-G48) square plastic package with a 0.5mm terminal pitch, it measures 7mm x 7mm with a maximum seated height of 1.6mm. Operating temperature range is -40°C to 85°C, and it is RoHS and REACH SVHC compliant.
Renesas UPD78F0587GA-GAM-AX technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | S-PQFP-G48 |
| JESD-609 Code | e4 |
| Length | 7mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of I/O Lines | 42 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP48,.35SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0587GA-GAM-AX to view detailed technical specifications.
No datasheet is available for this part.
