20MHz CMOS microcontroller featuring 22 I/O lines and 3 timers/counters. Operates with a supply voltage range of 2.7V to 5.5V, with a nominal supply of 3V. Housed in a 0.65mm pitch LSSOP package, this surface-mount component offers a compact 9.7mm x 6.1mm x 1.4mm footprint. Rated for industrial temperature operation from -40°C to 85°C, with a maximum supply current of 6.9mA. RoHS and REACH SVHC compliant.
Renesas UPD78F0590MC-CAB-AX technical specifications.
| Height - Seated (Max) | 1.4mm |
| JESD-609 Code | e4 |
| Length | 9.7mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 22 |
| Number of Timers/Counters | 3 |
| Package Body Material | Plastic |
| Package Code | LSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCHMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0590MC-CAB-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.