20MHz CMOS microcontroller featuring 22 I/O lines and 3 timers/counters. Operates from a 2.7V to 5.5V supply range with a nominal 3V. Packaged in a 0.65mm pitch LSSOP with Gull Wing terminals, this surface-mount component measures 9.7mm in length, 6.1mm in width, and a maximum seated height of 1.4mm. Suitable for industrial temperature ranges (-40°C to 85°C) and RoHS compliant.
Renesas UPD78F0591MC-CAB-AX technical specifications.
| Height - Seated (Max) | 1.4mm |
| JESD-609 Code | e4 |
| Length | 9.7mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 22 |
| Number of Timers/Counters | 3 |
| Package Body Material | Plastic |
| Package Code | LSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCHMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0591MC-CAB-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.