
8-bit CISC microcontroller featuring 16KB Flash program memory and 768B RAM. This surface-mount device operates at up to 10 MHz, with a 78K0 core architecture. Housed in a 16-pin SSOP package with a 0.65mm pin pitch, it supports 5 ADC channels and includes 5 timers. Operating voltage ranges from 3.3V to 5.5V, with an extended temperature range of -40°C to 105°C.
Renesas UPD78F0742MA-FAA-AX technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5.2 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.73(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 0.08 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | 78K |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 10MHz |
| Maximum CPU Frequency | 10MHz |
| Device Core | 78K0 |
| Program Memory Type | Flash |
| Program Memory Size | 16KB |
| RAM Size | 768B |
| Number of Programmable I/Os | 9 |
| Core Architecture | 78K0 |
| Programmability | Yes |
| Number of Timers | 5 |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| ADC Channels | 5 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas UPD78F0742MA-FAA-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.