8-bit All Flash microcontroller designed for efficient advanced lighting control. Features a maximum clock frequency of 10 MHz and operates within a supply voltage range of 2.7V to 5.5V, with a nominal supply voltage of 5V. Includes 8192 words of FLASH ROM and 512 bytes of RAM, along with 25 I/O lines. Equipped with PWM channels and an ADC, this industrial-grade component is housed in a 30-terminal R-PDSO-G30 package, measuring 9.7mm in length and 6.1mm in width, with an operating temperature range of -40°C to 105°C.
Renesas UPD78F0755MC(R)-CAB-E1-AX technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 6.1 |
| Length | 9.7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9.2 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD78F0755MC(R)-CAB-E1-AX to view detailed technical specifications.
No datasheet is available for this part.