8-bit microcontroller featuring 8192 words of FLASH ROM and 512 bytes of RAM. This industrial-grade component operates within a -40°C to 105°C temperature range and supports a supply voltage from 2.7V to 5.5V, with a nominal 5V. It offers 25 I/O lines, a maximum clock frequency of 10 MHz, and includes PWM channels and an ADC. The microcontroller is housed in a 30-terminal R-PDSO-G30 package.
Renesas UPD78F0755MC-XXX-CAB-AX technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 6.1 |
| Length | 9.7 |
| Pin Count | 30 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9.2 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD78F0755MC-XXX-CAB-AX to view detailed technical specifications.
No datasheet is available for this part.