This 16-pin SSOP microcontroller operates at up to 20MHz with a 2.7V to 5.5V supply voltage range, featuring 11 I/O lines. Built with CMOS technology, it offers an industrial temperature grade from -40°C to 85°C and a maximum supply current of 9.2mA. The rectangular, surface-mount package has a 0.65mm terminal pitch and is RoHS and REACH SVHC compliant.
Renesas UPD78F0854MAA-FAA-G technical specifications.
| JESD-30 Code | R-PDSO-G16 |
| Length | 5mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9.2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 11 |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Equivalence Code | SSOP16,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, SHRINK PITCHMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0854MAA-FAA-G to view detailed technical specifications.
No datasheet is available for this part.