8-bit microcontroller featuring a 20 MHz clock speed and 16KB FLASH ROM with 768 bytes RAM. This industrial-grade component operates within a -40°C to 85°C temperature range, supporting supply voltages from 2.7V to 5.5V. It offers 11 I/O lines, PWM channels, and an integrated ADC, housed in a 16-terminal R-PDSO-G16 package. AEC-Q100 screened for automotive applications.
Renesas UPD78F0856MAA-FAA-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9.2 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 11 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD78F0856MAA-FAA-G to view detailed technical specifications.
No datasheet is available for this part.