
8-bit microcontroller featuring a 20 MHz clock frequency and 37 I/O lines. This FLASH-programmable MCU operates within an industrial temperature range of -40°C to 85°C, with a supply voltage from 2.7V to 5.5V. Includes PWM channels and an Analog-to-Digital Converter (ADC). Housed in a 44-terminal S-PQFP-G44 package with dimensions of 10mm x 10mm.
Renesas UPD78F0881AGBA-GAF-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD78F0881AGBA-GAF-G to view detailed technical specifications.
No datasheet is available for this part.