8-bit microcontroller featuring a 20MHz clock frequency and FLASH ROM programmability. This integrated circuit offers 55 I/O lines, PWM channels, and an ADC. Operating within an automotive temperature grade from -40°C to 125°C, it utilizes a 64-terminal PQFP package with dimensions of 10 x 10 mm. Supply voltage ranges from 2.7V to 5.5V, with a nominal value of 3V.
Renesas UPD78F0887AGBA2-GAH-G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 55 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD78F0887AGBA2-GAH-G to view detailed technical specifications.
No datasheet is available for this part.