8-bit microcontroller featuring a maximum clock frequency of 12 MHz. This industrial-grade component operates within a temperature range of -40°C to 85°C and supports a supply voltage from 4V to 5.5V. It offers 47 I/O lines, an 8-bit external data bus, and an 8-bit address bus. The microcontroller includes FLASH ROM programmability, PWM channels, and an Analog-to-Digital Converter (ADC). Packaged in a 64-terminal S-PQFP-G64 with dimensions of 14mm x 14mm.
Renesas UPD78F0988AGC-8BS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 47 |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas UPD78F0988AGC-8BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.