
High-performance 16-bit microcontroller featuring a 20MHz maximum frequency and 45 I/O lines. Operates within a 2.7V to 5.5V supply voltage range, with a nominal 4V supply. This surface-mount device utilizes CMOS technology and comes in a 10mm square LQFP package with a 0.65mm terminal pitch. Suitable for industrial temperature ranges from -40°C to 85°C, it offers RoHS and REACH SVHC compliance.
Renesas UPD78F1225GB-GAG-AX technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-609 Code | e4 |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8.4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 45 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 40RPM |
| Supply Voltage-Nom | 4V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F1225GB-GAG-AX to view detailed technical specifications.
No datasheet is available for this part.