16-bit Flash Microcontroller (MCU) operating at 24MHz. Features a 30-pin SSOP package with a 0.65mm terminal pitch, measuring 9.7mm in length and 6.1mm in width, with a maximum seated height of 1.4mm. Supports a wide operating temperature range of -40°C to 125°C and a supply voltage from 2.7V to 5.5V. Includes 23 I/O lines and utilizes CMOS technology. RoHS and REACH SVHC compliant, with an automotive temperature grade.
Renesas UPD78F1805AMCA2-CAB-G technical specifications.
| Height - Seated (Max) | 1.4mm |
| JESD-609 Code | e4 |
| Length | 9.7mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 23 |
| Package Body Material | Plastic |
| Package Code | LSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCHMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 24RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | AUTOMOTIVE |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F1805AMCA2-CAB-G to view detailed technical specifications.
No datasheet is available for this part.