16-bit FLASH microcontroller operating at up to 24MHz. Features 65536 words of FLASH memory and 4096 bytes of RAM. Includes 23 I/O lines, PWM channels, ADC, and DMA channels. Housed in a 30-terminal SSOP-30 (R-PDSO-G30) plastic package with dimensions of 9.7mm length and 6.1mm width. Automotive temperature grade, with a minimum operating temperature of -40°C and a maximum of 125°C. Operates from a supply voltage range of 2.7V to 5.5V, with a maximum supply current of 20.5mA.
Renesas UPD78F1807AMCA2-CAB-G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 6.1 |
| Length | 9.7 |
| Pin Count | 30 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 20.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD78F1807AMCA2-CAB-G to view detailed technical specifications.
No datasheet is available for this part.