16-bit microcontroller featuring 24MHz clock speed and 262144 words of FLASH ROM. This industrial-grade MCU offers 16384 bytes of RAM, 89 I/O lines, and operates within a -40°C to 85°C temperature range. It includes PWM channels, ADC, and DMA channels, powered by a 2.7V to 5.5V supply. The component is housed in a 100-terminal, 14x14mm PQFP package.
Renesas UPD78F1845AGCA-UEU-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 89 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD78F1845AGCA-UEU-G to view detailed technical specifications.
No datasheet is available for this part.