16-bit Flash microcontroller operating at up to 24MHz. Features 262144 words of Flash ROM and 16384 bytes of RAM. Includes 89 I/O lines, PWM channels, ADC, and DMA channels. Housed in a 100-terminal PQFP package with dimensions of 14 x 14 mm. Designed for automotive temperature grades, with an operating range from -40°C to 125°C. Supports supply voltages from 2.7V to 5.5V.
Renesas UPD78F1845AGCA2-UEU-G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 20.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 89 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD78F1845AGCA2-UEU-G to view detailed technical specifications.
No datasheet is available for this part.