80-pin QFP microcontroller featuring 65 I/O lines and a maximum operating frequency of 20MHz. Operates from a 4.5V to 5.5V supply voltage range, with a nominal supply of 5V. This CMOS technology component is surface mountable with a 0.65mm terminal pitch and Gull Wing terminals. It is RoHS compliant and designed for commercial temperature grades (-10°C to 70°C), with a peak reflow temperature of 260°C for a maximum of 10 seconds.
Renesas UPD78F4046GC-3B9-A technical specifications.
| Height - Seated (Max) | 3mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e6 |
| Length | 14mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 4 |
| Number of I/O Lines | 65 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 32RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F4046GC-3B9-A to view detailed technical specifications.
No datasheet is available for this part.