Industrial-grade CMOS microcontroller featuring a 5MHz maximum frequency and 31 I/O lines. This surface-mount device operates within a 4.5V to 5.5V supply voltage range, with a nominal supply of 5V. Housed in a 10mm square LQFP package with a 0.8mm terminal pitch, it offers a temperature range of -40°C to 85°C. The component is RoHS compliant and utilizes gull wing terminals.
Renesas UPD78F9177AYGB-8ES-A technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | S-PQFP-G44 |
| JESD-609 Code | e6 |
| Length | 10mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 31 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F9177AYGB-8ES-A to view detailed technical specifications.
No datasheet is available for this part.