Industrial-grade CMOS microcontroller featuring a 10MHz maximum frequency and 14 I/O lines. Operates within a 4V to 5.5V supply voltage range, with a nominal 5V supply. Housed in a rectangular, surface-mount SSOP package with a 0.65mm terminal pitch, measuring 5.2mm in length, 4.4mm in width, and 1.8mm in height. Suitable for operation across an industrial temperature range of -40°C to 85°C. RoHS compliant with tin terminal finish.
Renesas UPD78F9211GR-JJG-A technical specifications.
| Height - Seated (Max) | 1.8mm |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e6 |
| Length | 5.2mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/O Lines | 14 |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, SHRINK PITCHMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F9211GR-JJG-A to view detailed technical specifications.
No datasheet is available for this part.