Renesas UPD78F9211GR(T)-JJG-E1-A technical specifications.
| Package/Case | SSOP |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F9211GR(T)-JJG-E1-A to view detailed technical specifications.
No datasheet is available for this part.