
Industrial-grade CMOS microcontroller operating at up to 10MHz. Features 14 I/O lines, a 4V to 5.5V supply voltage range, and a 15.2mA max supply current. Housed in a rectangular, plastic, through-hole SDIP package with a terminal pitch of 1.778mm. Operates across a -40°C to 85°C temperature range and is RoHS compliant.
Renesas UPD78F9212CS-CAB-A technical specifications.
| Height - Seated (Max) | 3.6mm |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e1 |
| Length | 17.37mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15.2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/O Lines | 14 |
| Package Body Material | Plastic |
| Package Code | SDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, SHRINK PITCHMeter |
| Power Supplies | 2.5/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Copper |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.778mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F9212CS-CAB-A to view detailed technical specifications.
No datasheet is available for this part.
