8-bit microcontroller featuring 4KB Flash memory and 17 I/O lines. Operates at a maximum frequency of 10MHz with a supply voltage range of 2V to 5.5V. Housed in a 20-pin SDIP package with through-hole mounting and a terminal pitch of 1.778mm. Industrial temperature grade from -40°C to 85°C. RoHS compliant CMOS technology.
Renesas UPD78F9222CS-CAC-A technical specifications.
| Height - Seated (Max) | 3.6mm |
| JESD-30 Code | R-PDIP-T32 |
| JESD-609 Code | e1 |
| Length | 28.06mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15.2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of I/O Lines | 17 |
| Package Body Material | Plastic |
| Package Code | SDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, SHRINK PITCHMeter |
| Power Supplies | 2/5.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Copper |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.778mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F9222CS-CAC-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.