10MHz CMOS microcontroller featuring 26 I/O lines, operating from a 4V to 5.5V supply range with a nominal 5V. This surface-mount device is housed in a rectangular LSSOP package with a 0.65mm terminal pitch, measuring 9.7mm in length and 6.1mm in width, with a maximum seated height of 1.4mm. It supports an industrial temperature grade from -40°C to 85°C and is RoHS compliant.
Renesas UPD78F9232MC(A)-CAB-AX technical specifications.
| Height - Seated (Max) | 1.4mm |
| JESD-609 Code | e4 |
| Length | 9.7mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15.2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/O Lines | 26 |
| Package Body Material | Plastic |
| Package Code | LSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCHMeter |
| Power Supplies | 2.5/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F9232MC(A)-CAB-AX to view detailed technical specifications.
No datasheet is available for this part.