Industrial-grade microcontroller featuring a 5MHz maximum frequency and 45 I/O lines. This CMOS technology device operates within a 1.8V to 5.5V supply voltage range, with a nominal supply of 2V. Housed in an 80-pin TFQFP square surface-mount package with a 0.5mm terminal pitch, it measures 12mm x 12mm x 1.2mm. Operating temperature range is -40°C to 85°C.
Renesas UPD78F9489GK-9EU-A technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e6 |
| Length | 12mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 45 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 5RPM |
| Supply Voltage-Nom | 2V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F9489GK-9EU-A to view detailed technical specifications.
No datasheet is available for this part.