8-bit microcontroller (MCU) featuring 1KB Flash memory and 8 I/O lines. Operates at a maximum frequency of 8MHz with a supply voltage range of 4V to 5.5V. Housed in a 10-pin LSSOP package with a 0.65mm terminal pitch, this surface-mount component is CMOS technology based and RoHS compliant. Suitable for industrial temperature ranges from -40°C to 85°C.
Renesas UPD78F9500MA-CAC-A technical specifications.
| Height - Seated (Max) | 1.45mm |
| JESD-609 Code | e6 |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12.2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/O Lines | 8 |
| Package Body Material | Plastic |
| Package Code | LSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCHMeter |
| Power Supplies | 2.5/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F9500MA-CAC-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.