Industrial-grade microcontroller featuring a 10MHz maximum frequency and 53 I/O lines. Operates within a -40°C to 85°C temperature range with a 2.7V to 6V supply voltage. This surface-mount device utilizes MOS technology and comes in a 14mm square QFP package with a 0.8mm terminal pitch.
Renesas UPD78P014GC-AB8 technical specifications.
| Height - Seated (Max) | 2.85mm |
| JESD-30 Code | S-PQFP-G64 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 27mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 53 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 10RPM |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD78P014GC-AB8 to view detailed technical specifications.
No datasheet is available for this part.