This microcontroller (MCU) features a 5MHz maximum operating frequency and operates within an industrial temperature range of -40°C to 85°C. It supports a wide supply voltage from 1.8V to 5.5V, with a nominal supply voltage of 2.2V and a peak reflow temperature of 260°C for 10 seconds. The component is housed in a 100-pin QFP package with gull wing terminals on a 0.65mm pitch, measuring 20mm in length, 14mm in width, and 3mm in height. It offers 88 I/O lines and is RoHS compliant.
Renesas UPD78P078GF-3BA-A technical specifications.
| Height - Seated (Max) | 3mm |
| JESD-30 Code | R-PQFP-G100 |
| JESD-609 Code | e6 |
| Length | 20mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 28.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Moisture Sensitivity Level | 4 |
| Number of I/O Lines | 88 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP100,.7X.9 |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 5RPM |
| Supply Voltage-Nom | 2.2V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78P078GF-3BA-A to view detailed technical specifications.
No datasheet is available for this part.