8-bit microcontroller featuring 8192 words of OTPROM and 256 bytes of RAM. Operates with a maximum clock frequency of 5 MHz and a supply voltage range of 1.8V to 5.5V, with a nominal supply voltage of 2V. Offers 22 I/O lines and an 8-bit external data bus. Packaged in a 28-terminal R-PDSO-G28 (DIP) package, this industrial-grade component supports an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.2 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 8 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | OTPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |