Renesas UPG2031TQ-E1-A technical specifications.
| Insertion Loss-Max | 0.8dB |
| Isolation-Min | 17dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Number of Functions | 1 |
| On Time-Nom | 0.15us |
| Operating Frequency-Max | 2MHz |
| Package Body Material | Plastic |
| Power Supplies | 2.8V |
| RF/Microwave Device Type | SP3T |
| RoHS Compliant | Yes |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPG2031TQ-E1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.