Renesas UPG2130TB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Driver Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency | 1453MHz |
| Typical Power Gain | 30dB |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Cage Code | SAN34 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas UPG2130TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.