SP8T RF Switch, operating from 10MHz to 26MHz, features a 20-pin TQFN EP package with an exposed pad for surface mounting. This single-pole, eight-throw switch offers a maximum insertion loss of 1.3 dB and a switching speed of 5000 ns. It operates with a supply voltage range of 2.5V to 3V and functions within an ambient temperature range of -30°C to 85°C.
Renesas uPG2193T6E-E2 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 3.5 |
| Package Width (mm) | 3.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Switch Type | SP8T |
| Number of Switches | 1 |
| Switch Configuration | Single SP8T |
| Frequency Band | 10 to 26MHz |
| Maximum Frequency | 26MHz |
| Maximum Insertion Loss | 1.3dB |
| Switching Speed | 5000ns |
| Min Operating Supply Voltage | 2.5V |
| High Control Voltage | 3.2V |
| Typical Operating Supply Voltage | 2.775V |
| Max Operating Supply Voltage | 3V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas uPG2193T6E-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.