Renesas UPG2214TK-E2 technical specifications.
| 1 dB Compression Point | 27dBm |
| Construction | COMPONENT |
| Input Power-Max (CW) | 30dBm |
| Insertion Loss-Max | 0.6dB |
| Isolation-Min | 21dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Frequency-Max | 3MHz |
| Operating Frequency-Min | 50kHz |
| Package Body Material | Plastic |
| Power Supplies | 3V |
| RF/Microwave Device Type | SPDT |
| RoHS Compliant | No |
| Technology | GAAS |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPG2214TK-E2 to view detailed technical specifications.
No datasheet is available for this part.