Renesas UPG2406T6R-E2-A technical specifications.
| 1 dB Compression Point | 25dBm |
| Insertion Loss-Max | 0.62dB |
| Isolation-Min | 14dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Frequency-Max | 3MHz |
| Package Body Material | Plastic |
| Power Supplies | 1.8/2.7V |
| RF/Microwave Device Type | DIVERSITY SWITCH |
| RoHS Compliant | Yes |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPG2406T6R-E2-A to view detailed technical specifications.
No datasheet is available for this part.