Renesas V386GLF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 6.1 |
| Length | 14 |
| Number of Functions | 5 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 240 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas V386GLF to view detailed technical specifications.
No datasheet is available for this part.