The V386GT is a 56-pin TSSOP commercial-grade differential line receiver IC from Renesas. It operates over a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 3.3V. The device has a maximum supply current of 240mA and features differential Schmitt trigger input characteristics. It is available in a TSSOP56 package with dimensions of 6.1mm width and 14mm length.
Renesas V386GT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Number of Functions | 5 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 240 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas V386GT to view detailed technical specifications.
No datasheet is available for this part.