The X25043P-2.7 is a commercial-grade EEPROM memory IC with a serial interface, operating within a temperature range of 0 to 70 degrees Celsius. It features 512 words of memory and a supply voltage range of 2.7 to 5.5 volts. The device is packaged in a DIP-8 format and is designed for commercial applications.
Renesas X25043P-2.7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 10.03 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X25043P-2.7 to view detailed technical specifications.
No datasheet is available for this part.