The X28C010DI-25 is a 32Kbit industrial EEPROM from Renesas, featuring a supply voltage of 5V and a maximum supply current of 0.05A. It has a JEDEC package code of R-XDIP-T32 and a temperature grade of industrial, with an operating temperature range of -40 to 85°C. The device has 32 terminals and a parallel interface, with a maximum access time of 250ns and a standby current of 0.0005A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.05 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0005 |
| Access Time-Max | 250 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |