The X28HC256JIZ-90 is a 32Kbit industrial EEPROM from Renesas, featuring a 5V supply voltage and a 32-pin LCC-32 package. It operates within a temperature range of -40°C to 85°C and has a maximum access time of 90ns. The device is designed for industrial applications and has a parallel interface.
Renesas X28HC256JIZ-90 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X28HC256JIZ-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.