The X28HC256SI-90 is a 28-pin industrial EEPROM IC from Renesas with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 5V supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. This device has a 90ns access time and stores 32,000 words of data in parallel mode. The IC is packaged in a SOP package with a width of 7.5mm and a length of 17.9mm.
Renesas X28HC256SI-90 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X28HC256SI-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.