The X28HC64J-90 is a 64Kbit EEPROM memory IC from Renesas, featuring a parallel interface and operating within a commercial temperature range of 0 to 70 degrees Celsius. It has 32 terminals and a JEDEC package code of R-PQCC-J32. The device is designed to operate with a supply voltage of 4.5 to 5.5 volts and has a maximum access time of 90 nanoseconds.
Renesas X28HC64J-90 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 90 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas X28HC64J-90 to view detailed technical specifications.
No datasheet is available for this part.