The X3102V28 is a 28-pin dual I/O power management IC from Renesas. It operates over a temperature range of -20°C to 70°C and is supplied with a voltage between 6V and 24V. The device has 28 terminals and is packaged in a TSSOP format. It features a single function and has a temperature grade of OTHER. The IC has 3 channels and is suitable for use in a variety of applications.
Renesas X3102V28 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 6 |
| Number of Channels | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X3102V28 to view detailed technical specifications.
No datasheet is available for this part.