The X4645S8-4.5A is a general purpose IC from Renesas with a commercial temperature grade and a SOP8 package. It has a single function and operates over a supply voltage range of 4.5 to 5.5V. The IC has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It is available in a SOP8 package with dimensions of 3.9mm width and 7.89mm length.
Renesas X4645S8-4.5A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 7.89 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X4645S8-4.5A to view detailed technical specifications.
No datasheet is available for this part.