The X4645S8I is an industrial-grade power management IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and a single function. The device is packaged in an 8-pin SOIC-8 package with dimensions of 3.9mm in width and 7.89mm in length. It operates within a supply voltage range of 4.5 to 5.5 volts and is suitable for industrial applications.
Renesas X4645S8I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 7.89 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X4645S8I to view detailed technical specifications.
No datasheet is available for this part.