
The X5045PZ is an 8-pin DIP packaged power management IC from Renesas. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has a single function and a single channel, with a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The IC is available in a 7.62mm wide and 9.525mm long package with 8 pins.
Renesas X5045PZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.525 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X5045PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.