The X5645P-4.5A is a general purpose power management IC from Renesas, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a single function and 1 channel, with a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The device is packaged in an 8-pin PDIP package, measuring 7.62mm in width and 10.03mm in length.
Renesas X5645P-4.5A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 10.03 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X5645P-4.5A to view detailed technical specifications.
No datasheet is available for this part.