The X9312WPI is an industrial digital potentiometer from Renesas, featuring a 5V supply voltage and operating within a temperature range of -40 to 85°C. It has 8 terminals and is packaged in a PDIP-8 format. The device is designed for use in industrial applications and has a temperature grade of industrial.
Renesas X9312WPI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9312WPI to view detailed technical specifications.
No datasheet is available for this part.