The X93156WM8I-2.7 is a digital potentiometer from Renesas with a nominal supply voltage of 3V and maximum supply current of 1.4mA. It operates over an industrial temperature range of -40°C to 85°C and is available in a TSSOP8 package. This device is suitable for applications requiring a digital potentiometer with high reliability and stability.
Renesas X93156WM8I-2.7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.4 |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X93156WM8I-2.7 to view detailed technical specifications.
No datasheet is available for this part.