The X9401WS24Z is a digital potentiometer with 24 terminals, operating over an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V and a maximum supply current of 3mA. The device is packaged in a 24-pin SOP package, measuring 7.5mm in width and 15.4mm in length. It is designed for use in digital potentiometer applications.
Renesas X9401WS24Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9401WS24Z to view detailed technical specifications.
No datasheet is available for this part.